396-018-522-678

Heilind Number:EDA396-018-522-678
Manufacturer:EDAC
Manufacturer Number:396-018-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-678

Detailed Description

Enhance your electronic connections with this sleek and reliable Card Edge Connector. Designed for optimal performance, it features a single row configuration with 18 positions, ensuring seamless compatibility with your PCB setup. The durable UL 94V-0 Thermoplastic Polyester housing, in striking black, guarantees long-lasting durability. Crafted with precision, the contact material is made of Copper Alloy, providing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB connections with this essential component, a must-have in any electronics project.