396-018-522-802

Heilind Number:EDA396-018-522-802
Manufacturer:EDAC
Manufacturer Number:396-018-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal protection. With two rows of Copper Alloy contacts, offering a total of 18 positions at a pitch of .125 inches, this connector ensures reliable data transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme environments. Upgrade your system with this essential component, a must-have in any tech enthusiast's toolkit.