396-018-522-807

Heilind Number:EDA396-018-522-807
Manufacturer:EDAC
Manufacturer Number:396-018-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-807

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration in PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures optimal conductivity and performance. Boasting two rows and eighteen positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise and secure placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component in your assembly line. Upgrade your connectivity solutions with this high-quality Card Edge Connector.