396-018-522-808

Heilind Number:EDA396-018-522-808
Manufacturer:EDAC
Manufacturer Number:396-018-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contact points and a total of 18 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient power transfer, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is ideal for a wide range of electronic projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your connectivity needs. Elevate your PCB design with this essential component.