396-018-522-858

Heilind Number:EDA396-018-522-858
Manufacturer:EDAC
Manufacturer Number:396-018-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a reliable amperage of 3 A, perfect for powering various components. With two rows of 18 positions each, it offers ample space for intricate circuitry. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in standard or harsh environments, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a versatile choice for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.