396-018-522-878

Heilind Number:EDA396-018-522-878
Manufacturer:EDAC
Manufacturer Number:396-018-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-878

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, it features a tough UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting performance even in challenging environments. The 18-contact design, arranged in two rows with a .125-inch pitch, guarantees reliable data transmission. Made of high-quality Copper Alloy, the contacts offer superior conductivity while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Explore seamless connectivity with this essential component.