396-018-526-158

Heilind Number:EDA396-018-526-158
Manufacturer:EDAC
Manufacturer Number:396-018-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-158

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional. With a current rating of 3 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. It boasts a single row configuration with 18 positions, ideal for various applications. The contact material, Copper Alloy, provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.