396-018-526-201

Heilind Number:EDA396-018-526-201
Manufacturer:EDAC
Manufacturer Number:396-018-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 18 positions spread across 2 rows, ensuring seamless communication on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or electronic devices, this black connector with a straight mount orientation is the perfect choice for your connectivity needs. Elevate your PCB design with this essential component.