396-018-526-202

Heilind Number:EDA396-018-526-202
Manufacturer:EDAC
Manufacturer Number:396-018-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-202

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With two rows of Copper Alloy contacts, it ensures reliable power transfer with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, promoting efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for optimal performance in your electronic assemblies.