396-018-526-208

Heilind Number:EDA396-018-526-208
Manufacturer:EDAC
Manufacturer Number:396-018-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient signal transmission across its 18 positions. Its straight mounting orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic assemblies with this essential component for seamless board-to-board connections.