396-018-526-258

Heilind Number:EDA396-018-526-258
Manufacturer:EDAC
Manufacturer Number:396-018-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make for easy installation, accommodating 18 positions in total. Featuring a straight mount orientation, it provides a secure and space-efficient solution for your connectivity needs. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional use in various industries, it guarantees optimal performance and longevity. Elevate your PCB setups with this essential component, a must-have in any engineer's toolkit.