396-018-526-602

Heilind Number:EDA396-018-526-602
Manufacturer:EDAC
Manufacturer Number:396-018-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring optimal performance for your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.