396-018-526-607

Heilind Number:EDA396-018-526-607
Manufacturer:EDAC
Manufacturer Number:396-018-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-607

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Designed for efficient power transmission, it offers a rated amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row configuration and 18 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component, perfect for various projects in the electronic and manufacturing industries.