396-018-526-658

Heilind Number:EDA396-018-526-658
Manufacturer:EDAC
Manufacturer Number:396-018-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-658

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for reliability, it features a 3A amperage capacity and a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row design and copper alloy contact material, it offers efficient signal transmission across its 18 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various electronic applications. Elevate your connectivity solutions with this essential component.