396-018-526-802

Heilind Number:EDA396-018-526-802
Manufacturer:EDAC
Manufacturer Number:396-018-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed to streamline board-to-board connections. This essential component boasts a sleek black finish, crafted from durable UL 94V-0 Thermoplastic Polyester for optimum performance. With a double-row configuration and 18 positions, it offers ample space for seamless integration. The contact material, made from Copper Alloy, ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Trust in its straight mount orientation to provide a secure and stable connection, making it ideal for a wide range of applications in the electronics industry. Elevate your circuitry with this essential component that combines efficiency, durability, and performance.