396-018-526-803

Heilind Number:EDA396-018-526-803
Manufacturer:EDAC
Manufacturer Number:396-018-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of durable Copper Alloy contacts, providing reliable power transmission with a 3 A amperage rating. Its robust UL 94V-0 Thermoplastic Polyester housing ensures safe operation in varied environments, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With 18 positions available in straight mount orientation, this connector offers versatile connectivity options for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse applications. Upgrade your system with this essential component for optimal functionality.