396-018-526-808

Heilind Number:EDA396-018-526-808
Manufacturer:EDAC
Manufacturer Number:396-018-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring seamless integration into your setup. With a current rating of 3 A, it guarantees optimal performance even in high-demand applications. The connector boasts two rows of Copper Alloy contacts, providing a total of 18 positions with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connection capabilities with this essential component.