396-018-526-812

Heilind Number:EDA396-018-526-812
Manufacturer:EDAC
Manufacturer Number:396-018-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-526-812

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, it offers 18 positions for seamless board-to-board connectivity. Engineered for reliability, it maintains optimal functionality in temperatures ranging from -40 to 105 °C. Perfect for various electronic applications, this connector ensures secure and efficient data transmission. Elevate your PCB assembly with this essential component.