396-018-540-102

Heilind Number:EDA396-018-540-102
Manufacturer:EDAC
Manufacturer Number:396-018-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-102

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With a single row layout and 18 positions, it offers seamless integration on your PCB. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its black housing and robust construction for secure and efficient connections in your projects. Elevate your connectivity solutions with this essential component.