396-018-540-103

Heilind Number:EDA396-018-540-103
Manufacturer:EDAC
Manufacturer Number:396-018-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-103

Detailed Description

Upgrade your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 18 contact positions, it offers seamless integration for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for versatility, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.