396-018-540-104

Heilind Number:EDA396-018-540-104
Manufacturer:EDAC
Manufacturer Number:396-018-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. Crafted for durability, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging conditions. With 18 positions and a single row configuration, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.