396-018-540-107

Heilind Number:EDA396-018-540-107
Manufacturer:EDAC
Manufacturer Number:396-018-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 18 positions in a single row, crafted with durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any operating environment, with an impressive amperage rating of 3A. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Engineered for versatility, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. With an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.