396-018-540-112

Heilind Number:EDA396-018-540-112
Manufacturer:EDAC
Manufacturer Number:396-018-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-112

Detailed Description

Enhance your electronic connections with this Card Edge Connector, a reliable component designed for seamless integration on PCBs. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures a secure fit but also meets stringent safety standards. Featuring a single row layout and 18 copper alloy contact positions, this connector delivers efficient power and data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for various electronic applications.