396-018-540-158

Heilind Number:EDA396-018-540-158
Manufacturer:EDAC
Manufacturer Number:396-018-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row layout accommodating 18 positions spaced at a pitch of .125 inches, it ensures seamless integration on your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector offers high-speed data transmission and power delivery with a current rating of 3 A. Upgrade your PCB designs with this essential component, ensuring robust and efficient board-to-board connections.