396-018-540-202

Heilind Number:EDA396-018-540-202
Manufacturer:EDAC
Manufacturer Number:396-018-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, perfect for efficiently transmitting data and power in electronic devices. Boasting a sleek black design, this connector not only offers a high amperage of 3A but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .125" and .2" respectively, it provides reliable and efficient performance. With 18 positions available, it allows for seamless integration within your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have in any PCB assembly project.