396-018-540-203

Heilind Number:EDA396-018-540-203
Manufacturer:EDAC
Manufacturer Number:396-018-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 18 positions, it offers ample connectivity for your devices. The Copper Alloy contacts guarantee reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.