396-018-540-212

Heilind Number:EDA396-018-540-212
Manufacturer:EDAC
Manufacturer Number:396-018-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-212

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring two rows and 18 positions, this connector allows for seamless integration on your PCBs. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various environments. Elevate your design with this essential component for seamless board-to-board connections.