396-018-540-258

Heilind Number:EDA396-018-540-258
Manufacturer:EDAC
Manufacturer Number:396-018-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transfer in demanding applications. The copper alloy contact material guarantees excellent conductivity, while the double-row configuration with 18 positions offers ample connection options. Its .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs.