396-018-540-602

Heilind Number:EDA396-018-540-602
Manufacturer:EDAC
Manufacturer Number:396-018-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-602

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 18 positions, ensuring seamless integration in your electronic assemblies. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. This connector is rated for 3 A of current, suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.