396-018-540-607

Heilind Number:EDA396-018-540-607
Manufacturer:EDAC
Manufacturer Number:396-018-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-607

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 18 positions for efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees secure and stable connections. Operating temperature range of -40 to 105 °C, along with a straight mount orientation, makes it suitable for a wide range of applications. Upgrade your PCB connectivity solutions with this high-quality component.