396-018-540-608

Heilind Number:EDA396-018-540-608
Manufacturer:EDAC
Manufacturer Number:396-018-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 18 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its black housing not only offers a sleek aesthetic but also provides robust protection. With a contact material of Copper Alloy, you can count on efficient conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for secure placement. Trust in this connector for a high-amperage capacity of 3A, making it ideal for various electronic applications. Explore our range of connectors for more essential components to enhance your project.