396-018-540-612

Heilind Number:EDA396-018-540-612
Manufacturer:EDAC
Manufacturer Number:396-018-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-612

Detailed Description

Enhance your circuit board connections with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures optimal conductivity and longevity. The single-row design with 18 positions offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Its compact pitch of .125 inches and row spacing of .2 inches make it ideal for space-constrained installations. Choose this Straight mount orientation connector for easy and secure PCB connections, suitable for a wide range of devices. Elevate your connectivity solutions with this essential component.