396-018-540-678

Heilind Number:EDA396-018-540-678
Manufacturer:EDAC
Manufacturer Number:396-018-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-678

Detailed Description

Enhance connectivity within your circuit with this Card Edge Connector. Designed for seamless integration, this black connector features a single row of 18 positions, each crafted from durable copper alloy for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connector needs.