396-018-540-804

Heilind Number:EDA396-018-540-804
Manufacturer:EDAC
Manufacturer Number:396-018-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 18 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.