396-018-540-812

Heilind Number:EDA396-018-540-812
Manufacturer:EDAC
Manufacturer Number:396-018-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features two rows of durable Copper Alloy contacts with a pitch of .125 inches, perfect for seamless board-to-board connections. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance even in challenging environments. Boasting 18 positions and a straight mount orientation, it offers versatility for various applications. Its operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your setup with this essential connector.