396-018-540-858

Heilind Number:EDA396-018-540-858
Manufacturer:EDAC
Manufacturer Number:396-018-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and a total of 18 copper alloy contact positions, it offers seamless integration for your PCB connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.