396-018-540-878

Heilind Number:EDA396-018-540-878
Manufacturer:EDAC
Manufacturer Number:396-018-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. Featuring two rows of eighteen copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation under varying conditions. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to streamline your board-to-board connections with precision and efficiency.