396-018-541-101

Heilind Number:EDA396-018-541-101
Manufacturer:EDAC
Manufacturer Number:396-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 3A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable performance. With a single row design and 18 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, it boasts a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.