396-018-541-104

Heilind Number:EDA396-018-541-104
Manufacturer:EDAC
Manufacturer Number:396-018-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-104

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector in sleek black. Designed for streamlined integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 18 positions and a pitch of .125 inches, it offers ample room for secure board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.