396-018-541-108

Heilind Number:EDA396-018-541-108
Manufacturer:EDAC
Manufacturer Number:396-018-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its 18 positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, offer reliable connection for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile component for your connectivity needs. Explore seamless integration with our Card Edge Connector.