396-018-541-112

Heilind Number:EDA396-018-541-112
Manufacturer:EDAC
Manufacturer Number:396-018-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ensuring reliable operation in any electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability, while the Copper Alloy contact material guarantees seamless signal conductivity. With a single row layout and 18 positions, it offers ample room for intricate circuitry. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connector game with this essential component.