396-018-541-158

Heilind Number:EDA396-018-541-158
Manufacturer:EDAC
Manufacturer Number:396-018-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-158

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout, it features 18 copper alloy contacts for efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure optimal signal flow, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.