396-018-541-204

Heilind Number:EDA396-018-541-204
Manufacturer:EDAC
Manufacturer Number:396-018-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. With a sleek black finish, this connector not only meets your functional needs but also adds a touch of sophistication to your assembly. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability and safety in operation. The two-row layout with a total of 18 positions allows for efficient data transmission and power delivery. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is achieved. Its straight mount orientation offers easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in this essential component for seamless interconnection in your electronic projects.