396-018-541-207

Heilind Number:EDA396-018-541-207
Manufacturer:EDAC
Manufacturer Number:396-018-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-207

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, a must-have for seamless board-to-board PCB connections. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 copper alloy contacts, it guarantees reliable signal transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB setups with this essential component, a perfect choice for professionals in need of top-notch connectivity solutions.