396-018-541-212

Heilind Number:EDA396-018-541-212
Manufacturer:EDAC
Manufacturer Number:396-018-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless power and data transmission with a pitch of .125 inches. With 18 positions and a straight mount orientation, it ensures secure and reliable connections. Designed for versatility, it operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.