396-018-541-258

Heilind Number:EDA396-018-541-258
Manufacturer:EDAC
Manufacturer Number:396-018-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-258

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector's 2-row configuration and 18 positions allow for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Choose this connector for seamless board-to-board connections in your projects.