396-018-541-602

Heilind Number:EDA396-018-541-602
Manufacturer:EDAC
Manufacturer Number:396-018-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-602

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 18 positions, it offers ample space for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this reliable and high-performance connector.