396-018-541-608

Heilind Number:EDA396-018-541-608
Manufacturer:EDAC
Manufacturer Number:396-018-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-608

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row configuration and 18 positions, it offers ample connectivity options. The black housing adds a sleek touch to your setup, while its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.