396-018-541-678

Heilind Number:EDA396-018-541-678
Manufacturer:EDAC
Manufacturer Number:396-018-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with your electronic setup. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. This single-row connector boasts copper alloy contact material and a pitch of .125 inches, providing efficient data transmission. With a total of 18 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic projects with this essential connector.