396-018-541-804

Heilind Number:EDA396-018-541-804
Manufacturer:EDAC
Manufacturer Number:396-018-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a two-row design with 18 positions, perfect for streamlined circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Each contact is made of robust Copper Alloy, guaranteeing secure and consistent performance. With a pitch of .125 inches and row spacing of .2 inches, precise placement is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics and technology. Upgrade your setup with this essential component for seamless board-to-board connectivity.